
SF-0603SP300R-2 | |
---|---|
DigiKey Part Number | 118-SF-0603SP300R-2TR-ND - Tape & Reel (TR) 118-SF-0603SP300R-2CT-ND - Cut Tape (CT) 118-SF-0603SP300R-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP300R-2 |
Description | FUSE BOARD MNT 3A 63VDC 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.71 | |
Approval Agency | cUL, cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm) | |
DC Cold Resistance | 0.0159 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.64000 | $8.64 |
5 | $7.12800 | $35.64 |
10 | $6.57700 | $65.77 |
50 | $5.45940 | $272.97 |
100 | $5.03720 | $503.72 |
250 | $4.52792 | $1,131.98 |
500 | $4.17560 | $2,087.80 |
1,000 | $3.84928 | $3,849.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.18033 | $15,901.65 |
10,000 | $2.98410 | $29,841.00 |