0438xxxWRGT_primary
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0438xxxWRGT_primary
0438xxxWRGT_secondary

0438003.WRGT

DigiKey Part Number
F10329TR-ND - Tape & Reel (TR)
F10329CT-ND - Cut Tape (CT)
F10329DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0438003.WRGT
Description
FUSE BRD MNT 3A 12VAC 32VDC 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 A 12 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
12 V
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 50A DC
Melting I²t
0.439
Approval Agency
CSA, cURus
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm)
DC Cold Resistance
0.0264 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,189
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.10000$12.10
5$10.04400$50.22
10$9.26900$92.69
50$7.69200$384.60
100$7.09680$709.68
250$6.37784$1,594.46
500$5.88062$2,940.31
1,000$5.42011$5,420.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.34957$13,048.71
Manufacturers Standard Package