CC06H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CC06H Series
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

CC06H3A-TR

DigiKey Part Number
283-CC06H3A-TR-ND - Tape & Reel (TR)
283-CC06H3A-TRCT-ND - Cut Tape (CT)
283-CC06H3A-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC06H3A-TR
Description
FUSE BOARD MOUNT 3A 32VDC 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.3
Approval Agency
cULus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
DC Cold Resistance
0.027 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,280
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.95000$10.95
5$9.08800$45.44
10$8.38000$83.80
50$6.95280$347.64
100$6.41440$641.44
250$5.76504$1,441.26
500$5.31606$2,658.03
1,000$4.89993$4,899.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.24914$21,245.70
10,000$3.90858$39,085.80
15,000$3.89230$58,384.50
Manufacturers Standard Package