2170204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170204

DigiKey Part Number
2181-2170204-25-ND
Manufacturer
Manufacturer Product Number
2170204
Description
MULT-PAIR 4CON 24AWG VIO SHD 25'
Customer Reference
Detailed Description
4 (2 Pair) Conductor Multi-Pair Cable Violet 24 AWG Braid 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.280" (7.11mm)
Shield Type
Braid
Length
25.00' (7.62m)
Jacket Color
Violet
Ratings
-
Features
Abrasion Resistant
Voltage
250 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$428.29000$428.29
2$407.67500$815.35
3$396.04333$1,188.13
5$381.77800$1,908.89
7$372.62714$2,608.39
10$363.12300$3,631.23
25$339.62320$8,490.58
50$322.68580$16,134.29
100$306.42880$30,642.88
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 4COND 24AWG VIO FEET
In-Stock: 0
Unit Price: $14.45000
MULT-PAIR 4CON 24AWG VIO SHD 10'
In-Stock: 0
Unit Price: $177.60000
MULTI-PAIR 4COND 24AWG VIO 100'
In-Stock: 0
Unit Price: $1,587.93000
MULT-PAIR 4CON 24AWG VIO SHD 50'
In-Stock: 0
Unit Price: $878.74000