2170204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170204

DigiKey Part Number
2320-2170204-10-ND
Manufacturer
Manufacturer Product Number
2170204
Description
MULT-PAIR 4CON 24AWG VIO SHD 10'
Customer Reference
Detailed Description
4 (2 Pair) Conductor Multi-Pair Cable Violet 24 AWG Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.280" (7.11mm)
Shield Type
Braid
Length
10.00' (3.05m)
Jacket Color
Violet
Ratings
-
Features
Abrasion Resistant
Voltage
250 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$178.06000$178.06
2$169.58000$339.16
3$164.77667$494.33
5$158.91000$794.55
7$155.12571$1,085.88
10$151.21400$1,512.14
25$141.53120$3,538.28
50$134.55360$6,727.68
100$127.86020$12,786.02
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 4COND 24AWG VIO FEET
In-Stock: 407
Unit Price: $22.31000
MULT-PAIR 4CON 24AWG VIO SHD 25'
In-Stock: 0
Unit Price: $429.38000
MULTI-PAIR 4COND 24AWG VIO 100'
In-Stock: 0
Unit Price: $1,591.99000
MULT-PAIR 4CON 24AWG VIO SHD 50'
In-Stock: 0
Unit Price: $880.99000