
2170204 | |
---|---|
DigiKey Part Number | 2320-2170204-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170204 |
Description | MULTI-PAIR 4COND 24AWG VIO FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Violet 24 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.280" (7.11mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Violet | |
Ratings | - | |
Features | Abrasion Resistant | |
Voltage | 250 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Copper | |
Shield Coverage | - | |
Spool Size | 1640.0' (499.9m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.31000 | $22.31 |
2 | $21.28000 | $42.56 |
3 | $20.69000 | $62.07 |
5 | $19.97000 | $99.85 |
7 | $19.51000 | $136.57 |
10 | $19.02400 | $190.24 |
25 | $17.83040 | $445.76 |
50 | $16.97280 | $848.64 |
100 | $16.14870 | $1,614.87 |