VHA00014-1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $440.34000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $382.22000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $378.68000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $568.93000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $524.61000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 922
Unit Price: $230.04000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 3
Unit Price: $370.87000
Datasheet
Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHA00014-1M

DigiKey Part Number
5073-VHA00014-1M-ND
Manufacturer
Manufacturer Product Number
VHA00014-1M
Description
HDMI MALE TO DP MALE LSZH LENGTH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface, Multi Media
Length
3.3' (1.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DPHD4KA-1ML-com05073-DPHD4KA-1M-ND$440.34000Parametric Equivalent
DPHDMI-MM-1ML-com05073-DPHDMI-MM-1M-ND$382.22000Parametric Equivalent
DPHDMI-MM-F-1ML-com05073-DPHDMI-MM-F-1M-ND$378.68000Parametric Equivalent
LDPHDMI-LSZH4KMM-1ML-com05073-LDPHDMI-LSZH4KMM-1M-ND$568.93000Parametric Equivalent
VPA00003-1ML-com05073-VPA00003-1M-ND$524.61000Parametric Equivalent
Available To Order
Factory Stock: 401
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$604.03000$604.03
Manufacturers Standard Package