DPHD4KA-1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $382.22000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $378.68000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $568.93000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $604.03000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $524.61000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 922
Unit Price: $230.04000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 3
Unit Price: $370.87000
Datasheet
New at DigiKey
Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPHD4KA-1M

DigiKey Part Number
5073-DPHD4KA-1M-ND
Manufacturer
Manufacturer Product Number
DPHD4KA-1M
Description
DPHD4KA-1M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
3.3' (1.00m)
Manufacturer
L-com
1st Connector Mounting Type
Free Hanging (In-Line)
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface, Multi Media
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DPHDMI-MM-1ML-com05073-DPHDMI-MM-1M-ND$382.22000Parametric Equivalent
DPHDMI-MM-F-1ML-com05073-DPHDMI-MM-F-1M-ND$378.68000Parametric Equivalent
LDPHDMI-LSZH4KMM-1ML-com05073-LDPHDMI-LSZH4KMM-1M-ND$568.93000Parametric Equivalent
VHA00014-1ML-com05073-VHA00014-1M-ND$604.03000Parametric Equivalent
VPA00003-1ML-com05073-VPA00003-1M-ND$524.61000Parametric Equivalent
Available To Order
Factory Stock: 552
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$440.34000$440.34
Manufacturers Standard Package