Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length 3.3' (1.00m) |
Manufacturer L-com | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface, Multi Media |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPHD4KA-1M | L-com | 0 | 5073-DPHD4KA-1M-ND | $440.34000 | Parametric Equivalent |
| DPHDMI-MM-1M | L-com | 0 | 5073-DPHDMI-MM-1M-ND | $382.22000 | Parametric Equivalent |
| DPHDMI-MM-F-1M | L-com | 0 | 5073-DPHDMI-MM-F-1M-ND | $378.68000 | Parametric Equivalent |
| VHA00014-1M | L-com | 0 | 5073-VHA00014-1M-ND | $604.03000 | Parametric Equivalent |
| VPA00003-1M | L-com | 0 | 5073-VPA00003-1M-ND | $524.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $568.93000 | $568.93 |








