
P567-01M-4K6 | |
|---|---|
DigiKey Part Number | 95-P567-01M-4K6-ND |
Manufacturer | |
Manufacturer Product Number | P567-01M-4K6 |
Description | P567-01M-4K6 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Unshielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 3.3' (1.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $370.87000 | $370.87 |

