TRM695A-WHT-5F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $274.43000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 23
Unit Price: $67.33000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 10
Unit Price: $80.24000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1
Unit Price: $95.70000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: $49.58000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: $52.73190
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 140
Unit Price: $60.18000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRM695A-WHT-5F

DigiKey Part Number
5073-TRM695A-WHT-5F-ND
Manufacturer
Manufacturer Product Number
TRM695A-WHT-5F
Description
C6A ANTIBACTERIAL UTP RJ45 24STR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
5.00' (1.52m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
White
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRM628A-WHT-5FL-com05073-TRM628A-WHT-5F-ND$274.43000Parametric Equivalent
MP-6A28GNSWHT-005Amphenol Cables on Demand233272-MP-6A28GNSWHT-005-ND$67.33000Parametric Equivalent
N261-005-WHEaton Tripp Lite1095-N261-005-WH-ND$80.24000Parametric Equivalent
N261-S05-WHEaton Tripp Lite195-N261-S05-WH-ND$95.70000Parametric Equivalent
N261AB-005-WHEaton Tripp Lite095-N261AB-005-WH-ND$49.58000Parametric Equivalent
Available To Order
Factory Stock: 79
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$298.93000$298.93
Manufacturers Standard Package