
N261-S05-WH | |
|---|---|
DigiKey Part Number | 95-N261-S05-WH-ND |
Manufacturer | |
Manufacturer Product Number | N261-S05-WH |
Description | CAT6A 10G SNAGLESS MOLDED SLIM U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 5.00' (1.52m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRM628A-WHT-5F | L-com | 0 | 5073-TRM628A-WHT-5F-ND | $274.43000 | Parametric Equivalent |
| TRM695A-WHT-5F | L-com | 0 | 5073-TRM695A-WHT-5F-ND | $298.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.70000 | $95.70 |

