Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRM628A-WHT-5F | |
|---|---|
DigiKey Part Number | 5073-TRM628A-WHT-5F-ND |
Manufacturer | |
Manufacturer Product Number | TRM628A-WHT-5F |
Description | C6A SLIM ANTIBACTERIAL UTP 28AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRM695A-WHT-5F | L-com | 0 | 5073-TRM695A-WHT-5F-ND | $298.93000 | Parametric Equivalent |
| MP-6A28GNSWHT-005 | Amphenol Cables on Demand | 23 | 3272-MP-6A28GNSWHT-005-ND | $67.33000 | Parametric Equivalent |
| N261-005-WH | Eaton Tripp Lite | 10 | 95-N261-005-WH-ND | $80.24000 | Parametric Equivalent |
| N261-S05-WH | Eaton Tripp Lite | 1 | 95-N261-S05-WH-ND | $95.70000 | Parametric Equivalent |
| N261AB-005-WH | Eaton Tripp Lite | 0 | 95-N261AB-005-WH-ND | $49.58000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $274.43000 | $274.43 |








