Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N261AB-005-WH | |
|---|---|
DigiKey Part Number | 95-N261AB-005-WH-ND |
Manufacturer | |
Manufacturer Product Number | N261AB-005-WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N261-005-WH | Eaton Tripp Lite | 10 | 95-N261-005-WH-ND | $80.24000 | Parametric Equivalent |
| N261-S05-WH | Eaton Tripp Lite | 1 | 95-N261-S05-WH-ND | $95.70000 | Parametric Equivalent |
| N261AB-S05-WH | Eaton Tripp Lite | 0 | 95-N261AB-S05-WH-ND | $52.73190 | Parametric Equivalent |
| MP-6A28GNSWHT-005 | Amphenol Cables on Demand | 23 | 3272-MP-6A28GNSWHT-005-ND | $67.33000 | Parametric Equivalent |
| RJE1Y31A53C42401 | Amphenol CS (Commercial Products) | 140 | 664-RJE1Y31A53C42401-ND | $60.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.58000 | $49.58 |
| 10 | $42.12700 | $421.27 |
| 25 | $39.48640 | $987.16 |
| 50 | $37.60020 | $1,880.01 |
| 100 | $35.80460 | $3,580.46 |
| 250 | $33.56344 | $8,390.86 |
| 500 | $31.96224 | $15,981.12 |
| 1,000 | $30.43788 | $30,437.88 |
| 2,500 | $28.53459 | $71,336.48 |








