
TRME477K006R0030 | |
|---|---|
DigiKey Part Number | 478-TRME477K006R0030TR-ND - Tape & Reel (TR) 478-TRME477K006R0030CT-ND - Cut Tape (CT) 478-TRME477K006R0030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRME477K006R0030 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TRME477K006R0030 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 6.3 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 30mOhm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPMD477K006R0030 | KYOCERA AVX | 3,182 | 478-4632-1-ND | $44.89000 | Direct |
| TPME477K006R0030 | KYOCERA AVX | 370 | 478-1812-1-ND | $68.73000 | Direct |
| TPME477K010R0030 | KYOCERA AVX | 1,285 | 478-3300-1-ND | $42.18000 | Upgrade |
| TAJD477K006RNJ | KYOCERA AVX | 21,520 | 478-1741-1-ND | $12.00000 | Similar |
| TPME477K006R0018 | KYOCERA AVX | 429 | 478-9024-1-ND | $55.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.79000 | $70.79 |
| 10 | $53.04500 | $530.45 |
| 50 | $45.97960 | $2,298.98 |
| 100 | $43.79350 | $4,379.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $76.79560 | $30,718.24 |
| 800 | $74.90516 | $59,924.13 |

