TRJB335M025RRJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.92104
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.37803
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.28139
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.21682
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $1.33665
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.35328
Datasheet

Similar


KEMET
In Stock: 7,671
Unit Price: $5.22000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.90141
Datasheet
3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 3.74Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRJB335M025RRJ

DigiKey Part Number
478-4954-2-ND - Tape & Reel (TR)
478-4954-1-ND - Cut Tape (CT)
478-4954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRJB335M025RRJ
Description
CAP TANT 3.3UF 20% 25V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 3.74Ohm
Datasheet
 Datasheet
EDA/CAD Models
TRJB335M025RRJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
3.74Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.29617$4,592.34
Manufacturers Standard Package