TPSB335M025R1500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.12995
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.95132
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $4.21159
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $4.00724
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.34671
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $2.63265
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $3.25251
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $1.49085
Datasheet

Similar


KEMET
In Stock: 7,303
Unit Price: $5.43000
Datasheet
3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 1.5Ohm
TAJ, TCJ Series

TPSB335M025R1500

DigiKey Part Number
TPSB335M025R1500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSB335M025R1500
Description
CAP TANT 3.3UF 20% 25V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSB335K025R1500KYOCERA AVX0TPSB335K025R1500-ND$4.12995Upgrade
TAJT335M025RNJKYOCERA AVX0TAJT335M025RNJ-ND$3.95132Similar
TPSB335M025R0750KYOCERA AVX0TPSB335M025R0750-ND$4.21159Similar
TPSB335M025R2000KYOCERA AVX0TPSB335M025R2000-ND$4.00724Similar
TRJB335M025RRJKYOCERA AVX0478-4954-1-ND$2.34671Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.08909$8,178.18
Manufacturers Standard Package