Upgrade
Similar
Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar



TPSB335M025R0750 | |
|---|---|
DigiKey Part Number | TPSB335M025R0750-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSB335M025R0750 |
Description | CAP TANT 3.3UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 750mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 750mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB335K025R0750 | KYOCERA AVX | 7,436 | 478-11104-1-ND | $8.55000 | Upgrade |
| TAJT335M025RNJ | KYOCERA AVX | 0 | TAJT335M025RNJ-ND | $3.95132 | Similar |
| TPSB335M025R1500 | KYOCERA AVX | 0 | TPSB335M025R1500-ND | $4.08909 | Similar |
| TPSB335M025R2000 | KYOCERA AVX | 0 | TPSB335M025R2000-ND | $4.00724 | Similar |
| TRJB335M025RRJ | KYOCERA AVX | 0 | 478-4954-1-ND | $2.34671 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.21159 | $8,423.18 |






