Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TPSW686K006R0125 | |
|---|---|
DigiKey Part Number | 478-3312-2-ND - Tape & Reel (TR) 478-3312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSW686K006R0125 |
Description | CAP TANT 68UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 125mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.64451 | $3,644.51 |






