Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJW686K006RNJ | |
|---|---|
DigiKey Part Number | TAJW686K006RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJW686K006RNJ |
Description | CAP TANT 68UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJW686K006RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code W |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJC686K006RNJ | KYOCERA AVX | 2,569 | 478-11060-1-ND | $6.25000 | Similar |
| TAJC686K006SNJ | KYOCERA AVX | 0 | TAJC686K006SNJ-ND | $2.28081 | Similar |
| TPSC686K006R0150 | KYOCERA AVX | 0 | TPSC686K006R0150-ND | $4.00025 | Similar |
| TPSC686K006R0200 | KYOCERA AVX | 0 | TPSC686K006R0200-ND | $3.71266 | Similar |
| TPSW686K006R0125 | KYOCERA AVX | 0 | 478-3312-2-ND | $3.64451 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.26143 | $5,261.43 |






