
TAJC686K006RNJ | |
|---|---|
DigiKey Part Number | 478-11060-2-ND - Tape & Reel (TR) 478-11060-1-ND - Cut Tape (CT) 478-11060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC686K006RNJ |
Description | CAP TANT 68UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC686K006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.89700 | $38.97 |
| 50 | $2.98120 | $149.06 |
| 100 | $2.69910 | $269.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.22376 | $1,111.88 |
| 1,000 | $2.07667 | $2,076.67 |
| 1,500 | $2.00309 | $3,004.63 |
| 2,500 | $1.92150 | $4,803.75 |
| 3,500 | $1.87382 | $6,558.37 |
| 5,000 | $1.82795 | $9,139.75 |

