TPSE477K004R0045 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $9.82140
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $12.31445
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $11.88726
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $17.45470
Datasheet
470 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 45mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 45mOhm
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE477K004R0045

DigiKey Part Number
TPSE477K004R0045-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSE477K004R0045
Description
CAP TANT 470UF 10% 4V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 45mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
45mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$11.53348$4,613.39
Manufacturers Standard Package