


TPSE226M035R0200 | |
---|---|
DigiKey Part Number | 478-4128-2-ND - Tape & Reel (TR) 478-4128-1-ND - Cut Tape (CT) 478-4128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE226M035R0200 |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSE226M035R0200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.39000 | $18.39 |
10 | $12.52200 | $125.22 |
50 | $10.19320 | $509.66 |
100 | $9.47390 | $947.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $8.56223 | $3,424.89 |
800 | $8.15321 | $6,522.57 |
1,200 | $7.94832 | $9,537.98 |
2,000 | $7.72122 | $15,442.44 |
2,800 | $7.58846 | $21,247.69 |
4,000 | $7.46070 | $29,842.80 |
4,800 | $7.40018 | $35,520.86 |
9,600 | $7.19627 | $69,084.19 |
10,000 | $7.18543 | $71,854.30 |