
TAJY226M035RNJ | |
---|---|
DigiKey Part Number | 478-TAJY226M035RNJTR-ND - Tape & Reel (TR) 478-TAJY226M035RNJCT-ND - Cut Tape (CT) 478-TAJY226M035RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJY226M035RNJ |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY226M035RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.85000 | $26.85 |
10 | $18.78700 | $187.87 |
50 | $15.59440 | $779.72 |
100 | $14.60740 | $1,460.74 |
500 | $12.93708 | $6,468.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.18781 | $6,187.81 |
2,000 | $5.92461 | $11,849.22 |
3,000 | $5.79275 | $17,378.25 |
5,000 | $5.64657 | $28,232.85 |
7,000 | $5.56110 | $38,927.70 |
10,000 | $5.47888 | $54,788.80 |
12,000 | $5.43990 | $65,278.80 |