


TPSD226M035R0200 | |
---|---|
DigiKey Part Number | 478-9177-2-ND - Tape & Reel (TR) 478-9177-1-ND - Cut Tape (CT) 478-9177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD226M035R0200 |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD226M035R0200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.81000 | $28.81 |
10 | $20.27500 | $202.75 |
50 | $16.88720 | $844.36 |
100 | $15.83920 | $1,583.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $14.34772 | $7,173.86 |
1,000 | $13.78794 | $13,787.94 |
1,500 | $13.50739 | $20,261.08 |
2,500 | $13.19646 | $32,991.15 |
3,500 | $13.01463 | $45,551.21 |
5,000 | $12.83968 | $64,198.40 |
6,000 | $12.75676 | $76,540.56 |