Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME226M035R0100

DigiKey Part Number
478-TPME226M035R0100TR-ND - Tape & Reel (TR)
478-TPME226M035R0100CT-ND - Cut Tape (CT)
478-TPME226M035R0100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPME226M035R0100
Description
CAP TANT 22UF 20% 35V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 650
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$71.45000$71.45
10$53.75500$537.55
50$46.69020$2,334.51
100$44.50300$4,450.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$42.04515$16,818.06
800$40.79954$32,639.63
1,200$40.17545$48,210.54
2,000$39.48368$78,967.36
Manufacturers Standard Package