Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPSE107K020Y0150 | |
|---|---|
DigiKey Part Number | 478-TPSE107K020Y0150TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSE107K020Y0150 |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 20 V | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSE107K020H0150 | KYOCERA AVX | 0 | 478-TPSE107K020H0150TR-ND | $33.70815 | Parametric Equivalent |
| TPSE107K020S0150 | KYOCERA AVX | 0 | 478-TPSE107K020S0150TR-ND | $11.33673 | Parametric Equivalent |
| T491D107K020AT7027 | KEMET | 0 | T491D107K020AT7027-ND | $20.69450 | Direct |
| T491D107K020ATPLP1 | KEMET | 0 | T491D107K020ATPLP1-ND | $13.24286 | Direct |
| T494D107K020AT | KEMET | 802 | 399-18799-1-ND | $39.05000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,400 | $30.62509 | $134,750.40 |









