T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D107K020ATE200

DigiKey Part Number
399-18841-2-ND - Tape & Reel (TR)
399-18841-1-ND - Cut Tape (CT)
399-18841-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D107K020ATE200
Description
CAP TANT 100UF 10% 20V 2917
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495D107K020ATE200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,439
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.51000$19.51
10$13.34400$133.44
50$10.89260$544.63
100$10.13610$1,013.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.85632$4,428.16
1,000$8.46011$8,460.11
1,500$8.26163$12,392.44
2,500$8.04164$20,104.10
3,500$7.91302$27,695.57
5,000$7.78923$38,946.15
6,000$7.73059$46,383.54
Manufacturers Standard Package