Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T494X107K020AT48607622 | |
|---|---|
DigiKey Part Number | 399-T494X107K020AT48607622TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494X107K020AT48607622 |
Description | 100.UF 20.0V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 20 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T489X107K020ATE150 | KEMET | 0 | 399-T489X107K020ATE150TR-ND | $17.34572 | Parametric Equivalent |
| T494X107K020AG | KEMET | 0 | 399-T494X107K020AGTR-ND | $28.24052 | Parametric Equivalent |
| T494X107K020AT2478 | KEMET | 0 | 399-T494X107K020AT2478TR-ND | $27.52016 | Parametric Equivalent |
| T494X107K020AT4659 | KEMET | 0 | 399-T494X107K020AT4659TR-ND | $26.88710 | Parametric Equivalent |
| T494X107K020AT4860 | KEMET | 0 | 399-T494X107K020AT4860TR-ND | $26.88710 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $26.88710 | $13,443.55 |









