100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 680mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494D107K020AT

DigiKey Part Number
399-18799-2-ND - Tape & Reel (TR)
399-18799-1-ND - Cut Tape (CT)
399-18799-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494D107K020AT
Description
CAP TANT 100UF 10% 20V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 680mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494D107K020AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
20 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
680mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 802
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$39.05000$39.05
10$28.07600$280.76
50$23.69100$1,184.55
100$22.33450$2,233.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$20.04040$10,020.20
1,000$19.32957$19,329.57
1,500$18.97341$28,460.12
2,500$18.57858$46,446.45
3,500$18.34773$64,217.05
Manufacturers Standard Package