TPSE106K035S0200 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1,459
Unit Price: $7.08000
Datasheet

Direct


KEMET
In Stock: 500
Unit Price: $23.05000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $4.78526
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $8.99938
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $4.78526
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $4.15650
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $4.15650
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $4.15650
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $5.40530
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $4.71908
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $4.15650
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $3.55372
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $4.71908
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $4.15650
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSE106K035S0200

DigiKey Part Number
478-TPSE106K035S0200TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSE106K035S0200
Description
CAP TANT 10UF 10% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$10.88572$16,328.58
Manufacturers Standard Package