
TAJD106K035RNJV | |
---|---|
DigiKey Part Number | 478-TAJD106K035RNJVTR-ND - Tape & Reel (TR) 478-TAJD106K035RNJVCT-ND - Cut Tape (CT) 478-TAJD106K035RNJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD106K035RNJV |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD106K035RNJV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.06000 | $7.06 |
10 | $4.45900 | $44.59 |
50 | $3.44360 | $172.18 |
100 | $3.13000 | $313.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.65364 | $1,326.82 |
1,000 | $2.48695 | $2,486.95 |
1,500 | $2.40347 | $3,605.20 |
2,500 | $2.31100 | $5,777.50 |
3,500 | $2.25692 | $7,899.22 |
5,000 | $2.20492 | $11,024.60 |
6,000 | $2.18028 | $13,081.68 |
12,000 | $2.09730 | $25,167.60 |
12,500 | $2.09290 | $26,161.25 |