
T489D106K035ATE800 | |
---|---|
DigiKey Part Number | 399-T489D106K035ATE800TR-ND - Tape & Reel (TR) 399-T489D106K035ATE800CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T489D106K035ATE800 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T489D106K035ATE800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.05000 | $23.05 |
10 | $15.98700 | $159.87 |
50 | $13.16460 | $658.23 |
100 | $12.29280 | $1,229.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.81882 | $5,409.41 |
1,000 | $10.36228 | $10,362.28 |
1,500 | $10.13370 | $15,200.55 |
2,500 | $9.88018 | $24,700.45 |
3,500 | $9.73201 | $34,062.04 |
5,000 | $9.58942 | $47,947.10 |
6,000 | $9.52186 | $57,131.16 |