T491D106K035AT4069 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $25.90000
Datasheet

Parametric Equivalent


KEMET
In Stock: 500
Unit Price: $18.50000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.22624
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.43609
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.60174
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.70234
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.13640
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $19.20312
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $10.05802
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.68838
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.77604
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.03576
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.77604
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.14610
Datasheet
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D106K035AT4069

DigiKey Part Number
T491D106K035AT4069-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D106K035AT4069
Description
CAP TANT 10UF 10% 35V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491D106K035AT4069 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.14610$2,073.05
Manufacturers Standard Package