10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D106K035AG

DigiKey Part Number
399-T491D106K035AGTR-ND - Tape & Reel (TR)
399-T491D106K035AGCT-ND - Cut Tape (CT)
399-T491D106K035AGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D106K035AG
Description
CAP TANT 10UF 10% 35V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491D106K035AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.50000$18.50
10$12.53800$125.38
50$10.18640$509.32
100$9.46050$946.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.23202$4,116.01
1,000$7.85161$7,851.61
1,500$7.66118$11,491.77
2,500$7.45003$18,625.08
3,500$7.32653$25,642.85
5,000$7.20774$36,038.70
Manufacturers Standard Package