Similar

T494V106K035AT | |
|---|---|
DigiKey Part Number | 399-18409-2-ND - Tape & Reel (TR) 399-18409-1-ND - Cut Tape (CT) 399-18409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494V106K035AT |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494V106K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.90000 | $25.90 |
| 10 | $18.05400 | $180.54 |
| 50 | $14.93020 | $746.51 |
| 100 | $13.96420 | $1,396.42 |
| 500 | $12.32962 | $6,164.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.82359 | $11,823.59 |
| 2,000 | $11.40680 | $22,813.60 |
| 3,000 | $11.19804 | $33,594.12 |
| 5,000 | $10.96656 | $54,832.80 |
| 7,000 | $10.83115 | $75,818.05 |


