TPSB685K016R1200 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 3,658
Unit Price: $4.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.38323
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.77300
Datasheet

Similar


Vishay Sprague
In Stock: 2,280
Unit Price: $3.59000
Datasheet

Similar


KEMET
In Stock: 2,956
Unit Price: $4.41000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.43752
Datasheet
6.8 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 1.2Ohm
TAJ, TCJ Series

TPSB685K016R1200

DigiKey Part Number
478-2397-2-ND - Tape & Reel (TR)
478-2397-1-ND - Cut Tape (CT)
478-2397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB685K016R1200
Description
CAP TANT 6.8UF 10% 16V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 1.2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.14870$4,594.80
Digi-Reel®
QuantityUnit PriceExt Price
1$10.36000$10.36
10$6.48600$64.86
50$4.91640$245.82
100$4.42840$442.84
* All Digi-Reel orders will add a $55.00 reeling fee.