6.8 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB685K016RNJ

DigiKey Part Number
478-8893-2-ND - Tape & Reel (TR)
478-8893-1-ND - Cut Tape (CT)
478-8893-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB685K016RNJ
Description
CAP TANT 6.8UF 10% 16V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB685K016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,658
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.00000$4.00
10$2.44800$24.48
50$1.83240$91.62
100$1.64310$164.31
500$1.32380$661.90
1,000$1.22533$1,225.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.16716$2,334.32
4,000$1.09916$4,396.64
6,000$1.06508$6,390.48
10,000$1.02734$10,273.40
14,000$1.00527$14,073.78
20,000$0.98403$19,680.60
24,000$0.97398$23,375.52
48,000$0.94010$45,124.80
50,000$0.93830$46,915.00
Manufacturers Standard Package