
T491B685K016AT | |
|---|---|
DigiKey Part Number | 399-8328-2-ND - Tape & Reel (TR) 399-8328-1-ND - Cut Tape (CT) 399-8328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B685K016AT |
Description | CAP TANT 6.8UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B685K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $2.72500 | $27.25 |
| 50 | $2.04940 | $102.47 |
| 100 | $1.84220 | $184.22 |
| 500 | $1.49316 | $746.58 |
| 1,000 | $1.38531 | $1,385.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.29659 | $2,593.18 |
| 4,000 | $1.22353 | $4,894.12 |
| 6,000 | $1.18695 | $7,121.70 |
| 10,000 | $1.14642 | $11,464.20 |
| 14,000 | $1.12271 | $15,717.94 |
| 20,000 | $1.09992 | $21,998.40 |
| 24,000 | $1.08911 | $26,138.64 |
| 48,000 | $1.05273 | $50,531.04 |
| 50,000 | $1.05079 | $52,539.50 |

