TPSB476M006Y0250 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $7.51000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,476
Unit Price: $7.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $2.74277
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $5.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $6.54398
Datasheet

Upgrade


KYOCERA AVX
In Stock: 61,008
Unit Price: $5.96000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,877
Unit Price: $8.89000
Datasheet

Similar


KYOCERA AVX
In Stock: 8,671
Unit Price: $3.92000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.53399
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.25476
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.54509
Datasheet

Similar


KYOCERA AVX
In Stock: 7,193
Unit Price: $5.06000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.04210
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $3.74634
Datasheet
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 250mOhm
TAJ, TCJ Series

TPSB476M006Y0250

DigiKey Part Number
TPSB476M006Y0250-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSB476M006Y0250
Description
CAP TANT 47UF 20% 6.3V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 250mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
250mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.08269$6,165.38
Manufacturers Standard Package