TPSB226K020A0600 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 2,942
Unit Price: $7.80000
Datasheet

Similar


KYOCERA AVX
In Stock: 7,595
Unit Price: $4.43000
Datasheet

Similar


KYOCERA AVX
In Stock: 14,342
Unit Price: $7.96000
Datasheet

Direct


Vishay Sprague
In Stock: 8,063
Unit Price: $13.22000
Datasheet

Similar


Vishay Sprague
In Stock: 8,803
Unit Price: $5.34000
Datasheet

Similar


KEMET
In Stock: 9,134
Unit Price: $5.01000
Datasheet

Similar


KEMET
In Stock: 5,358
Unit Price: $11.17000
Datasheet

Similar


Vishay Sprague
In Stock: 2,249
Unit Price: $13.71000
Datasheet

Similar


Vishay Sprague
In Stock: 8,751
Unit Price: $11.58000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
TAJ, TCJ Series

TPSB226K020A0600

DigiKey Part Number
TPSB226K020A0600-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSB226K020A0600
Description
CAP TANT 22UF 10% 20V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 600mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$5.85461$58,546.10