
T494B226K020AT | |
|---|---|
DigiKey Part Number | 399-5297-2-ND - Tape & Reel (TR) 399-5297-1-ND - Cut Tape (CT) 399-5297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B226K020AT |
Description | CAP TANT 22UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B226K020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $7.62100 | $76.21 |
| 50 | $6.03460 | $301.73 |
| 100 | $5.54700 | $554.70 |
| 500 | $4.72178 | $2,360.89 |
| 1,000 | $4.46641 | $4,466.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.25627 | $8,512.54 |
| 4,000 | $4.08327 | $16,333.08 |
| 6,000 | $3.99657 | $23,979.42 |
| 10,000 | $3.90047 | $39,004.70 |
| 14,000 | $3.84428 | $53,819.92 |
| 20,000 | $3.79023 | $75,804.60 |

