TPSB226K010S0700 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 4,367
Unit Price: $4.93000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $3.21896
Datasheet

Similar


KYOCERA AVX
In Stock: 34,186
Unit Price: $3.86000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $5.75000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $6.58609
Datasheet

Similar


KYOCERA AVX
In Stock: 41,202
Unit Price: $7.47000
Datasheet

Similar


KYOCERA AVX
In Stock: 83,498
Unit Price: $4.27000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.21896
Datasheet

Direct


Vishay Sprague
In Stock: 2,095
Unit Price: $4.68000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $2.29395
Datasheet

Direct


KEMET
In Stock: 10,637
Unit Price: $11.00000
Datasheet

Direct


KEMET
In Stock: 1,975
Unit Price: $11.74000
Datasheet

Direct


Vishay Sprague
In Stock: 17,135
Unit Price: $8.54000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $2.39043
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
TAJ, TCJ Series

TPSB226K010S0700

DigiKey Part Number
478-9064-2-ND - Tape & Reel (TR)
478-9064-1-ND - Cut Tape (CT)
478-9064-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB226K010S0700
Description
CAP TANT 22UF 10% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 700mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.17000$5.17
10$3.22700$32.27
50$2.45020$122.51
100$2.21120$221.12
500$1.80724$903.62
1,000$1.68260$1,682.60
2,500$1.55099$3,877.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$1.45456$11,636.48
16,000$1.39618$22,338.88
24,000$1.36693$32,806.32
40,000$1.33451$53,380.40
56,000$1.31555$73,670.80
Manufacturers Standard Package