
T494B226K010AT | |
---|---|
DigiKey Part Number | 399-8450-2-ND - Tape & Reel (TR) 399-8450-1-ND - Cut Tape (CT) 399-8450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B226K010AT |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494B226K010AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.03000 | $11.03 |
10 | $7.20300 | $72.03 |
50 | $5.70140 | $285.07 |
100 | $5.23800 | $523.80 |
500 | $4.45516 | $2,227.58 |
1,000 | $4.21297 | $4,212.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.01356 | $8,027.12 |
4,000 | $3.84939 | $15,397.56 |
6,000 | $3.76713 | $22,602.78 |
10,000 | $3.67594 | $36,759.40 |
14,000 | $3.62264 | $50,716.96 |
20,000 | $3.57134 | $71,426.80 |