TPSA474K035R6000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 23,268
Unit Price: $4.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.85831
Datasheet

Direct


Vishay Sprague
In Stock: 3,937
Unit Price: $5.14000
Datasheet

Similar


Vishay Sprague
In Stock: 4,693
Unit Price: $3.92000
Datasheet

Similar


KEMET
In Stock: 2,000
Unit Price: $4.98000
Datasheet

Similar


KEMET
In Stock: 4,587
Unit Price: $3.59000
Datasheet

Similar


Vishay Sprague
In Stock: 2,194
Unit Price: $6.04000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA474K035R6000

DigiKey Part Number
TPSA474K035R6000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSA474K035R6000
Description
CAP TANT 0.47UF 10% 35V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
TPSA474K035R6000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.48277$5,931.08