vPolyTan T55 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D474X9035A2TE3

DigiKey Part Number
718-1808-2-ND - Tape & Reel (TR)
718-1808-1-ND - Cut Tape (CT)
718-1808-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D474X9035A2TE3
Description
CAP TANT 0.47UF 10% 35V 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 10Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D474X9035A2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
10Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,693
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.92000$3.92
10$2.39900$23.99
50$1.79320$89.66
100$1.60720$160.72
500$1.29344$646.72
1,000$1.19661$1,196.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.13934$2,278.68
4,000$1.07250$4,290.00
6,000$1.03903$6,234.18
10,000$1.00194$10,019.40
14,000$0.98025$13,723.50
20,000$0.95939$19,187.80
24,000$0.94951$22,788.24
48,000$0.91623$43,979.04
50,000$0.91446$45,723.00
Manufacturers Standard Package