
TR3A474K035C4000 | |
|---|---|
DigiKey Part Number | 718-TR3A474K035C4000TR-ND - Tape & Reel (TR) 718-TR3A474K035C4000CT-ND - Cut Tape (CT) 718-TR3A474K035C4000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A474K035C4000 |
Description | CAP TANT 0.47UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A474K035C4000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.04000 | $6.04 |
| 10 | $3.80200 | $38.02 |
| 50 | $2.91100 | $145.55 |
| 100 | $2.63680 | $263.68 |
| 500 | $2.17424 | $1,087.12 |
| 1,000 | $2.03138 | $2,031.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.95209 | $3,904.18 |
| 4,000 | $1.85339 | $7,413.56 |
| 6,000 | $1.80395 | $10,823.70 |
| 10,000 | $1.74916 | $17,491.60 |
| 14,000 | $1.71713 | $24,039.82 |
| 20,000 | $1.68631 | $33,726.20 |
| 24,000 | $1.67170 | $40,120.80 |
| 48,000 | $1.62251 | $77,880.48 |
| 50,000 | $1.61990 | $80,995.00 |

