Direct
Direct
Parametric Equivalent
Direct
Direct
Parametric Equivalent




TCJD476M020R0055 | |
|---|---|
DigiKey Part Number | 478-9448-2-ND - Tape & Reel (TR) 478-9448-1-ND - Cut Tape (CT) 478-9448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD476M020R0055 |
Description | CAP TANT POLY 47UF 20V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.99000 | $11.99 |
| 10 | $7.88900 | $78.89 |
| 50 | $6.27560 | $313.78 |
| 100 | $5.77780 | $577.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.03542 | $2,517.71 |
| 1,000 | $4.76995 | $4,769.95 |
| 1,500 | $4.63702 | $6,955.53 |
| 2,500 | $4.48969 | $11,224.23 |
| 3,500 | $4.40354 | $15,412.39 |
| 5,000 | $4.32068 | $21,603.40 |
| 6,000 | $4.28140 | $25,688.40 |
| 12,000 | $4.14916 | $49,789.92 |
| 12,500 | $4.14212 | $51,776.50 |





