Direct
Direct
Parametric Equivalent
Direct
Direct
Parametric Equivalent

TCJD476M020R0055E | |
|---|---|
DigiKey Part Number | 478-13292-2-ND - Tape & Reel (TR) 478-13292-1-ND - Cut Tape (CT) 478-13292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD476M020R0055E |
Description | CAP TANT POLY 47UF 20V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.03000 | $18.03 |
| 10 | $12.27900 | $122.79 |
| 50 | $9.99080 | $499.54 |
| 100 | $9.28270 | $928.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.24776 | $4,123.88 |
| 1,000 | $7.86985 | $7,869.85 |
| 1,500 | $7.68063 | $11,520.94 |
| 2,500 | $7.47084 | $18,677.10 |
| 3,500 | $7.34813 | $25,718.46 |
| 5,000 | $7.23010 | $36,150.50 |
| 6,000 | $7.17418 | $43,045.08 |





