



TCJD476M020R0055 | |
---|---|
DigiKey Part Number | 478-9448-2-ND - Tape & Reel (TR) 478-9448-1-ND - Cut Tape (CT) 478-9448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD476M020R0055 |
Description | CAP TANT POLY 47UF 20V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.07000 | $12.07 |
10 | $7.94000 | $79.40 |
50 | $6.31600 | $315.80 |
100 | $5.81500 | $581.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.06782 | $2,533.91 |
1,000 | $4.80064 | $4,800.64 |
1,500 | $4.66686 | $7,000.29 |
2,500 | $4.51858 | $11,296.45 |
3,500 | $4.43187 | $15,511.55 |
5,000 | $4.34848 | $21,742.40 |
6,000 | $4.30896 | $25,853.76 |
12,000 | $4.17586 | $50,110.32 |
12,500 | $4.16877 | $52,109.63 |